
High-performance analog multiplexer featuring 4 channels and 2 circuits, operating with a dual supply voltage of ±5V up to a maximum of ±6.5V. This LC2MOS device offers a low drain-to-source resistance of 22Ω and a propagation delay of 75ns, with turn-on and turn-off times of 170ns and 60ns respectively. It supports a parallel interface and has a maximum power dissipation of 1.5µW. The component is housed in a TSSOP package, measures 5mm in length, 4.4mm in width, and 1.05mm in height, with a RoHS compliant status.
Sign in to ask questions about the Analog Devices ADG609BRUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG609BRUZ technical specifications.
| Package/Case | TSSOP |
| Drain to Source Resistance | 22R |
| Dual Supply Voltage | 5V |
| Height | 1.05mm |
| High Level Output Current | 20mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 6.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5uW |
| Max Supply Current | 200nA |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Operating Supply Current | 50nA |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 2uW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 50nA |
| Throw Configuration | 4PST |
| Turn-Off Delay Time | 60ns |
| Turn-On Delay Time | 170ns |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG609BRUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
