
High-performance 4-channel analog multiplexer, featuring LC2MOS technology and a 4PST throw configuration. Operates with a dual supply voltage of ±5V, with a maximum dual supply voltage of ±6.5V and a minimum supply voltage of 3V. Offers 8 inputs and 2 outputs, with a drain-to-source resistance of 22Ω. Packaged in a 48-piece rail/tube with a 1.5mm height, 10mm length, and 4mm width.
Analog Devices ADG609BRZ technical specifications.
| Package/Case | R |
| Drain to Source Resistance | 22R |
| Dual Supply Voltage | 5V |
| Height | 1.5mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Dual Supply Voltage | 6.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5uW |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 2uW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | 4PST |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG609BRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
