
Quad SPST CMOS switches offering 680MHz bandwidth and 1 pC charge injection. Features low 100 pA leakage, ±5 V/+5 V/+3 V dual supply operation, and a 5.5V maximum supply voltage. This integrated circuit operates across a -40°C to 125°C temperature range and is housed in a 1.05mm height TSSOP package. Designed with parallel interface and available in rail/tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADG612YRUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG612YRUZ technical specifications.
| -3db Bandwidth | 680MHz |
| Bandwidth | 680MHz |
| Package/Case | TSSOP |
| Dual Supply Voltage | 5V |
| Height | 1.05mm |
| High Level Output Current | 10mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Current | 1nA |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 100uW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 55ns |
| Turn-On Delay Time | 185ns |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG612YRUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
