
Single SPDT switch, featuring a 190MHz bandwidth and 4Ω on-state resistance. Operates with dual supply voltages from ±2.7V to ±5.5V, supporting a single or dual supply configuration. This CMOS integrated circuit offers break-before-make switching action and is housed in an MSOP package. Ideal for applications requiring efficient signal routing with a 10µW power dissipation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADG619BRMZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 190MHz |
| Bandwidth | 190MHz |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| High Level Output Current | 50mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| On-State Resistance | 10R |
| Operating Supply Current | 1nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Power Dissipation | 10uW |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG619BRMZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
