
The ADG619BRT-500RL7 is a single SPDT switch from Analog Devices, packaged in a surface mount SOT-23 package. It operates over a temperature range of -40°C to 85°C and is powered by a dual supply voltage between 2.7V and 5.5V. This device is compliant with RoHS regulations and is available in tape and reel packaging.
Sign in to ask questions about the Analog Devices ADG619BRT-500RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG619BRT-500RL7 technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG619BRT-500RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
