
Analog Switch Single SPDT 8-Pin SOT-23 T/R
Analog Devices ADG619BRT-REEL technical specifications.
| Package/Case | SOT-23 |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.
