
The ADG619BRT-REEL7 is a single SPDT switch from Analog Devices, suitable for use in applications with supply voltages up to 5.5V and operating temperatures ranging from -40°C to 85°C. It is designed for surface mount applications and is packaged in an 8-pin SOT-23 package. This device is not RoHS compliant.
Sign in to ask questions about the Analog Devices ADG619BRT-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG619BRT-REEL7 technical specifications.
| Package/Case | SOT-23 |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG619BRT-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
