
Single SPDT CMOS switch with 190MHz bandwidth, featuring break-before-make switching. Operates with dual supply voltages from ±2.7V to ±5.5V, and single supply from 2.7V to 5.5V. Offers 10Ω on-state resistance and 45ns turn-off delay, 80ns turn-on delay. Packaged in a compact SOT-23 (2.9mm x 1.6mm x 1.15mm) for tape and reel applications. Low power consumption with 1µA supply current and 10µW power dissipation.
Sign in to ask questions about the Analog Devices ADG619BRTZ-500RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG619BRTZ-500RL7 technical specifications.
| -3db Bandwidth | 190MHz |
| Bandwidth | 190MHz |
| Package/Case | SOT-23 |
| Dual Supply Voltage | 5V |
| Height | 1.15mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| On-State Resistance | 10R |
| Operating Supply Current | 1nA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 10uW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Supply Type | Single, Dual |
| Throw Configuration | SPDT |
| Turn-Off Delay Time | 45ns |
| Turn-On Delay Time | 80ns |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG619BRTZ-500RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
