
Single SPDT CMOS switch with break-before-make switching action. Features a 190MHz -3dB bandwidth and operates with dual supply voltages from ±2.7V to ±5.5V. This SOT-23 packaged component offers a 1-channel, 1-bit configuration with gold contact plating. Maximum power dissipation is 10µW, with a maximum supply current of 1µA. RoHS compliant and suitable for a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices ADG619BRTZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG619BRTZ-REEL7 technical specifications.
| -3db Bandwidth | 190MHz |
| Bandwidth | 190MHz |
| Package/Case | SOT-23 |
| Contact Plating | Gold |
| Dual Supply Voltage | 5V |
| Height | 1.3mm |
| High Level Output Current | 50mA |
| Interface | Parallel |
| Length | 2.9mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Power Dissipation | 10uW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Turn-Off Delay Time | 45ns |
| Turn-On Delay Time | 80ns |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG619BRTZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
