
Dual SPST switch with 230MHz -3dB bandwidth, designed for ±5V or +5V dual supply operation. Features a low on-resistance of 4Ω and a parallel interface. This CMOS integrated circuit operates across a wide temperature range of -40°C to 85°C, with a compact 3mm x 3mm x 0.85mm MSOP package. Ideal for applications requiring efficient signal routing with minimal signal degradation.
Analog Devices ADG621BRMZ technical specifications.
| -3db Bandwidth | 230MHz |
| Bandwidth | 230MHz |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Height | 0.85mm |
| High Level Output Current | 50mA |
| Interface | Parallel |
| Length | 3mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 1nA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 0.01uW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 75ns |
| Turn-On Delay Time | 210ns |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG621BRMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
