
Dual SPST CMOS switch with 230MHz bandwidth and 4Ω on-resistance. Operates with dual supply voltages from ±2.7V to ±5.5V, featuring a low 1µA supply current. This integrated circuit is housed in a compact MSOP package, measuring 3.1mm x 3.1mm x 0.95mm. Suitable for applications requiring efficient signal routing with a wide operating temperature range of -40°C to 85°C.
Analog Devices ADG621BRMZ-REEL technical specifications.
| -3db Bandwidth | 230MHz |
| Bandwidth | 230MHz |
| Package/Case | MSOP |
| Dual Supply Voltage | 5V |
| Height | 0.95mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 3.1mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 10R |
| Operating Supply Current | 1nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 0.01uW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG621BRMZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
