Analog Switch Dual SPST DIE T/R
Checking distributor stock and pricing after the page loads.
| -3db Bandwidth | 230MHz |
| Bandwidth | 230MHz |
| Package/Case | DIE |
| Dual Supply Voltage | 5V |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Circuits | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 4R |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| RoHS | Not Compliant |