
Dual 1-channel, single pole single throw (SPST) analog switch IC. Features a 230MHz -3dB bandwidth and operates with a dual supply voltage range of 2.7V to 5.5V, with a typical operating voltage of 5V. This surface-mount device (SMD/SMT) is housed in a 10-lead MSOP package (3mm x 3mm x 0.85mm) and offers 2 circuits, each with 2 inputs and 2 outputs. Compliant with RoHS standards, it exhibits turn-on delay of 75ns and turn-off delay of 45ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADG622BRMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 230MHz |
| Bandwidth | 230MHz |
| Package/Case | MSOP |
| Dual Supply Voltage | 5V |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Power Dissipation | 10uW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 45ns |
| Turn-On Delay Time | 75ns |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG622BRMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
