Dual 1-CHANNEL Sgl Pole Sgl Throw Switch PDSO10
Checking distributor stock and pricing after the page loads.
| -3db Bandwidth | 230MHz |
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Packaging | Tape and Reel |
| Power Dissipation | 10uW |
| Resistance | 5.5R |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |