
Single 8:1 Analog Multiplexer IC, featuring a 210MHz bandwidth and 150 Ohm on-state resistance. Operates with dual supply voltages from 2V to 6V, or single supply from 2V to 12V. This 16-pin VQFN packaged component offers 8 channels with a maximum power dissipation of 10uW and a low operating supply current of 10nA. Suitable for applications requiring a wide temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices ADG658YCPZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG658YCPZ-REEL7 technical specifications.
| -3db Bandwidth | 210MHz |
| Bandwidth | 210MHz |
| Package/Case | VQFN |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10uW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2V |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| On-State Resistance | 150R |
| Operating Supply Current | 10nA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG658YCPZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
