The ADG659YCP-REEL7 is a 4PST logic IC packaged in a 4mm x 4mm LFCSP-16. It operates within a dual supply voltage range of 2V to 6V. The device is available in tape and reel packaging. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Analog Devices ADG659YCP-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG659YCP-REEL7 technical specifications.
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2V |
| Number of Circuits | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | 4PST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADG659YCP-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.