
CMOS 4-channel analog multiplexer featuring a 400MHz -3dB bandwidth. This integrated circuit offers 2 circuits, each with 4 channels, 8 inputs, and 2 outputs. It supports single and dual supply operation from 2V to 12V, with a maximum dual supply voltage of 6V. The device operates across a temperature range of -40°C to 125°C and has an on-state resistance of 150 Ohms. Packaged in LFCSP EP, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices ADG659YCPZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG659YCPZ-REEL7 technical specifications.
| -3db Bandwidth | 400MHz |
| Bandwidth | 400MHz |
| Package/Case | LFCSP EP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10uW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| On-State Resistance | 150R |
| Operating Supply Current | 10nA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG659YCPZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
