
IC 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, MO-187AA, MSOP-8, Multiplexer or Switch
Sign in to ask questions about the Analog Devices ADG701BRM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG701BRM technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Power Dissipation | 315mW |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG701BRM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
