
Single-pole single-throw (SPST) analog switch with 1 channel, designed for surface mounting in an MSOP package. Features a 200MHz -3dB bandwidth, 3 Ohm on-state resistance, and operates with a single supply voltage ranging from 1.8V to 5.5V. Maximum power dissipation is 315mW, with typical operating supply current at 1nA and maximum supply current at 1uA. This component offers a wide operating temperature range from -40°C to 85°C.
Sign in to ask questions about the Analog Devices ADG701BRM-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG701BRM-REEL technical specifications.
| -3db Bandwidth | 200MHz |
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 3R |
| Operating Supply Current | 1nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 315mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Type | Single |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADG701BRM-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
