
IC 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, MO-187AA, MSOP-8, Multiplexer or Switch
Sign in to ask questions about the Analog Devices ADG701BRM-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG701BRM-REEL7 technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 315mW |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG701BRM-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
