
Single SPST switch IC with 200MHz bandwidth and 4Ω on-resistance. Features a wide operating voltage range from 1.8V to 5.5V, low 1µA supply current, and fast switching times (12ns turn-on, 8ns turn-off). Surface mountable in a compact MSOP package, this component offers 1 channel and 1 switch with a maximum power dissipation of 315mW.
Sign in to ask questions about the Analog Devices ADG701BRMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG701BRMZ technical specifications.
| -3db Bandwidth | 200MHz |
| Bandwidth | 200MHz |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Height | 0.85mm |
| High Level Output Current | 30mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 315mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Operating Supply Current | 1nA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Inverting, Non-Inverting |
| Power Dissipation | 315mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 8ns |
| Turn-On Delay Time | 12ns |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG701BRMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
