
Single-pole single-throw (SPST) analog switch with 1 channel and 1 bit. Features a -3dB bandwidth of 200MHz and an on-state resistance of 3 Ohms. Operates with a single supply voltage ranging from 1.8V to 5.5V, drawing a maximum supply current of 1µA. Packaged in a SOT-23-6 (MO-178AB) surface-mount case, supplied on a 3000-piece tape and reel. Maximum power dissipation is 5µW, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices ADG701LBRT-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG701LBRT-REEL7 technical specifications.
| -3db Bandwidth | 200MHz |
| Package/Case | SOT-23-6 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 3R |
| Operating Supply Current | 1nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 5uW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Type | Single |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADG701LBRT-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
