1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6, LEAD FREE, MO-178AB, SOT-23, 6 PIN
Analog Devices ADG701LBRTZ-REEL technical specifications.
| -3db Bandwidth | 200MHz |
| Package/Case | SOT-23-6 |
| Contact Plating | Tin, Matte |
| High Level Output Current | 30mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Switches | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Power Dissipation | 5uW |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.
