
CMOS SPST NC switch with 200MHz -3dB bandwidth and 2Ω on-resistance. Features 1.8V to 5.5V supply voltage range, 1µA max supply current, and 5µW power dissipation. Operates from -40°C to 85°C in a SOT-23 package. Includes 8ns turn-off and 12ns turn-on delay times.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADG701LBRTZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 200MHz |
| Bandwidth | 200MHz |
| Package/Case | SOT-23 |
| Drain to Source Resistance | 3R |
| Height | 1.3mm |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 5uW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Test Frequency | 1MHz |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 8ns |
| Turn-On Delay Time | 12ns |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG701LBRTZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
