
SPST CMOS switch with 200MHz -3dB bandwidth and 3Ω on-state resistance. Operates from 1.8V to 5.5V single supply, featuring low power dissipation of 282mW and minimal supply current of 1µA. This surface-mount component is housed in a compact SOT-23-5 package (2.9mm L x 1.6mm W x 1.3mm H) and is supplied in a 500-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADG702BRJZ-500RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 200MHz |
| Bandwidth | 200MHz |
| Package/Case | SOT-23-5 |
| Height | 1.3mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 3R |
| Operating Supply Current | 1nA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 282mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPST |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG702BRJZ-500RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
