
The ADG702LBRM is a single SPST multiplexer with a -3db bandwidth of 200MHz. It is packaged in an MSOP-8 package and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is not RoHS compliant and contains lead in its contact plating. It can handle a maximum power dissipation of 5uW and a maximum supply current of 1pA.
Sign in to ask questions about the Analog Devices ADG702LBRM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG702LBRM technical specifications.
| -3db Bandwidth | 200MHz |
| Package/Case | MSOP |
| Contact Plating | Tin, Lead |
| High Level Output Current | 30mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5uW |
| Max Supply Current | 1pA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Switches | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 5uW |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG702LBRM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
