
CMOS SPST NO switch with 2Ω on-resistance, featuring a 200MHz -3dB bandwidth. Operates from 1.8V to 5.5V supply voltage, with a low 1pA maximum supply current. This single-channel, single-pole, single-throw switch offers 8ns turn-on and 12ns turn-off delay times. Packaged in a 3mm x 3mm x 1.1mm MSOP with Tin, Matte contact plating, this RoHS compliant component is suitable for surface-mount applications.
Sign in to ask questions about the Analog Devices ADG702LBRMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG702LBRMZ technical specifications.
| -3db Bandwidth | 200MHz |
| Bandwidth | 200MHz |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Height | 1.1mm |
| High Level Output Current | 30mA |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5uW |
| Max Supply Current | 1pA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 5uW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 8ns |
| Turn-On Delay Time | 12ns |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG702LBRMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
