
The ADG702LBRMZ-REEL is a low-noise single-pole single-throw switch with a bandwidth of 200MHz. It operates over a temperature range of -40°C to 85°C and is packaged in an MSOP-8 lead-free package. The device is RoHS compliant and has a maximum power dissipation of 5uW. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 1.8V, with a maximum supply current of 1pA.
Sign in to ask questions about the Analog Devices ADG702LBRMZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG702LBRMZ-REEL technical specifications.
| -3db Bandwidth | 200MHz |
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5uW |
| Max Supply Current | 1pA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 5uW |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG702LBRMZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
