The ADG704BRM-REEL is a 4-channel multiplexer with a -3dB bandwidth of 200MHz and an on-state resistance of 4 ohms. It operates from a single supply voltage of 5V with a maximum power dissipation of 5uW and a maximum operating temperature of 85°C. The device is packaged in a 4-pin MSOP package and is suitable for use in applications where high-speed switching is required. The ADG704BRM-REEL is not RoHS compliant and contains lead in its contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADG704BRM-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 200MHz |
| Bandwidth | 200MHz |
| Package/Case | MSOP |
| Contact Plating | Tin, Lead |
| High Level Output Current | 30mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Channels | 4 |
| Number of Circuits | 1 |
| On-State Resistance | 4R |
| Operating Supply Current | 1nA |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Type | Single |
| Throw Configuration | 4PST |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG704BRM-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.