
This 4-channel multiplexer IC features low on-state resistance of 2.5Ω and a 200MHz -3dB bandwidth, suitable for single supply operation from 1.8V to 5.5V. It offers a 4PST throw configuration with a 4-channel input and single output, operating with a typical supply current of 1nA. Packaged in MSOP and supplied on tape and reel, this RoHS compliant component has a maximum power dissipation of 315mW and an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADG704BRMZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 200MHz |
| Bandwidth | 200MHz |
| Package/Case | MSOP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 315mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Channels | 4 |
| Number of Circuits | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 1 |
| On-State Resistance | 4R |
| Operating Supply Current | 1nA |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 315mW |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG704BRMZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
