
16-channel CMOS multiplexer with 2.5Ω on-resistance and 25MHz bandwidth. Features dual supply voltage capability from 1.8V to 5.5V, with a typical operating voltage of 5V. This integrated circuit offers a parallel interface and operates within a temperature range of -40°C to 85°C. Packaged in a 1.1mm height TSSOP, it is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADG706BRUZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 25MHz |
| Bandwidth | 25MHz |
| Package/Case | TSSOP |
| Dual Supply Voltage | 2.5V |
| Height | 1.1mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 9.8mm |
| Logic Function | Multiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Channels | 16 |
| Number of Circuits | 1 |
| Number of Inputs | 16 |
| Number of Outputs | 1 |
| On-State Resistance | 4.5R |
| Operating Supply Current | 1nA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG706BRUZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
