
IC 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO28, TSSOP-28, Multiplexer or Switch
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADG707BRU-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG707BRU-REEL7 technical specifications.
| -3db Bandwidth | 36MHz |
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG707BRU-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
