
8-channel multiplexer featuring 2.5Ω on-resistance and 36MHz bandwidth. This CMOS integrated circuit operates with dual supply voltages from 2.5V, supporting a wide supply range of 1.8V to 5.5V. It offers 16 inputs and 2 outputs, with a low operating supply current of 1nA and a maximum power dissipation of 5µW. Packaged in TSSOP and supplied on tape and reel, this RoHS compliant component is suitable for applications requiring efficient signal routing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADG707BRUZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 36MHz |
| Bandwidth | 36MHz |
| Package/Case | TSSOP |
| Dual Supply Voltage | 2.5V |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Inputs | 16 |
| Number of Outputs | 2 |
| On-State Resistance | 4.5R |
| Operating Supply Current | 1nA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG707BRUZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
