
Single 8 to 1 CMOS multiplexer IC featuring a 55MHz -3dB bandwidth and 4.5Ω on-state resistance. Operates with a single or dual supply voltage range of 1.8V to 5.5V, with a typical operating voltage of 5V. This logic IC offers 8 channels and a single circuit, packaged in a TSSOP for tape and reel deployment. It boasts low power consumption with a maximum power dissipation of 5µW and an operating supply current of 1nA, functioning across an industrial temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADG708CRUZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 55MHz |
| Bandwidth | 55MHz |
| Package/Case | TSSOP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| On-State Resistance | 4.5R |
| Operating Supply Current | 1nA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG708CRUZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
