
Quad SPST CMOS switch with 2.5Ω on-resistance and 200MHz -3dB bandwidth. Features a 1.8V to 5.5V supply voltage range, 1µA max supply current, and 430mW power dissipation. This surface-mount component operates from -40°C to 85°C and offers 4 channels with parallel interface.
Sign in to ask questions about the Analog Devices ADG711BRUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG711BRUZ technical specifications.
| -3db Bandwidth | 200MHz |
| Bandwidth | 200MHz |
| Package/Case | TSSOP |
| Drain to Source Resistance | 2.5R |
| Height | 1.05mm |
| High Level Output Current | 30mA |
| Interface | Parallel |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Number of Switches | 4 |
| Operating Supply Current | 1nA |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Power Dissipation | 430mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 7ns |
| Turn-On Delay Time | 13ns |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG711BRUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
