
Quad SPST Switch IC featuring 2.5Ω on-resistance and 200MHz -3dB bandwidth. This CMOS device operates from 1.8V to 5.5V supply voltage, with low power dissipation of 520mW and minimal supply current of 1µA. Designed for surface mounting in a SOIC package, it offers 4 channels with parallel interface and fast switching times of 6ns turn-off and 11ns turn-on.
Analog Devices ADG712BRZ technical specifications.
| -3db Bandwidth | 200MHz |
| Bandwidth | 200MHz |
| Package/Case | SOIC |
| Drain to Source Resistance | 2.5R |
| Height | 1.5mm |
| High Level Output Current | 30mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Number of Switches | 4 |
| Operating Supply Current | 1nA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 520mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 6ns |
| Turn-On Delay Time | 11ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG712BRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
