
Quad SPST analog switch, surface mountable in a 16-pin SOIC package. Features a 200MHz -3dB bandwidth and 4R on-state resistance. Operates from a 1.8V to 5.5V single supply voltage with a low 1uA max supply current. Offers 30mA high-level output current and a wide operating temperature range of -40°C to 85°C. Packaged in tape and reel, this RoHS compliant component is ideal for general interface applications.
Checking distributor stock and pricing after the page loads.
Analog Devices ADG712BRZ-REEL7 technical specifications.
| -3db Bandwidth | 200MHz |
| Bandwidth | 200MHz |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| High Level Output Current | 30mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Switches | 4 |
| On-State Resistance | 4R |
| Operating Supply Current | 1nA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.
