
Octal SPST switches featuring a 155MHz bandwidth and 4.5Ω on-resistance. This serially controlled multiplexer/demultiplexer supports SPI, QSPI, and Microwire interfaces with dual supply voltages ranging from 2.25V to 2.75V. Operating across a -40°C to 85°C temperature range, it offers a low 20µA supply current and 125µW power dissipation. The component is housed in a compact TSSOP package.
Analog Devices ADG714BRUZ technical specifications.
| -3db Bandwidth | 155MHz |
| Bandwidth | 155MHz |
| Package/Case | TSSOP |
| Drain to Source Resistance | 4.5R |
| Dual Supply Voltage | 2.5V |
| Height | 1.05mm |
| Interface | Serial |
| Lead Free | Contains Lead |
| Length | 7.8mm |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 125uW |
| Max Supply Current | 20uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| Power Dissipation | 125uW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 20uA |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 8ns |
| Turn-On Delay Time | 20ns |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG714BRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
