
This CMOS multiplexer/SPDT switch operates from 1.8V to 5.5V with a low on-state resistance of 4Ω. Featuring a 200MHz -3dB bandwidth, this surface-mount device is housed in a SOT-23-6 package with gold contact plating. It offers a single circuit with one SPDT switch, a high level output current of 30mA, and a parallel interface. The switch boasts a maximum operating temperature of 125°C and a minimum of -40°C, with minimal power dissipation of 5µW and a maximum supply current of 1µA.
Sign in to ask questions about the Analog Devices ADG719SRJZ-EP-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG719SRJZ-EP-RL7 technical specifications.
| -3db Bandwidth | 200MHz |
| Bandwidth | 200MHz |
| Package/Case | SOT-23-6 |
| Contact Plating | Gold |
| High Level Output Current | 30mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Switches | 1 |
| On-State Resistance | 4R |
| Operating Supply Current | 1nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG719SRJZ-EP-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
