
Dual SPST CMOS switch IC, operating from 1.8V to 5.5V supply. Features 200MHz -3dB bandwidth and 4Ω on-resistance. Surface mountable in a 3mm x 2mm LFCSP package with tin/lead plating. Maximum power dissipation is 450mW, with low supply current of 1µA.
Analog Devices ADG721BRM technical specifications.
| -3db Bandwidth | 200MHz |
| Bandwidth | 200MHz |
| Package/Case | MSOP |
| Contact Plating | Tin, Lead |
| Drain to Source Resistance | 10mR |
| High Level Output Current | 30mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 450mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 1uA |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADG721BRM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.