
The ADG721BRM-REEL7 is a dual SPST switch with a bandwidth of 200MHz, operating over a temperature range of -40°C to 85°C. It has an on-state resistance of 4 ohms and a maximum power dissipation of 5uW. The device is available in a surface mount MSOP package and is not RoHS compliant. It is designed for use with a single supply voltage between 1.8V and 5.5V, with a maximum supply current of 1uA.
Analog Devices ADG721BRM-REEL7 technical specifications.
| -3db Bandwidth | 200MHz |
| Bandwidth | 200MHz |
| Package/Case | MSOP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Switches | 2 |
| On-State Resistance | 4R |
| Operating Supply Current | 1nA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Type | Single |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG721BRM-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
