
Dual SPST CMOS switch, operating from 1.8V to 5.5V, featuring 4Ω on-resistance and a 200MHz bandwidth. This surface-mount integrated circuit offers 2 channels with parallel interface and a 3mm x 2mm LFCSP package. It boasts a low operating supply current of 1nA and a maximum power dissipation of 450mW, with turn-on and turn-off delays of 14ns and 6ns respectively.
Analog Devices ADG721BRMZ technical specifications.
| -3db Bandwidth | 200MHz |
| Bandwidth | 200MHz |
| Package/Case | MSOP |
| Drain to Source Resistance | 4R |
| Height | 0.85mm |
| High Level Output Current | 30mA |
| Interface | Parallel |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Operating Supply Current | 1nA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 450mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 6ns |
| Turn-On Delay Time | 14ns |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG721BRMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.