DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, 3 X 2 MM, ROHS COMPLIANT, LFCSP-8
Checking distributor stock and pricing after the page loads.
Analog Devices ADG723ACPZ-REEL technical specifications.
| -3db Bandwidth | 200MHz |
| Package/Case | LFCSP EP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
