
IC 16-CHANNEL, DIFFERENTIAL MULTIPLEXER, PQFP48, PLASTIC, MS-026BBC, TQFP-48, Multiplexer or Switch
Sign in to ask questions about the Analog Devices ADG726BSU-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG726BSU-REEL technical specifications.
| Package/Case | TQFP |
| Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 32 |
| Number of Outputs | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG726BSU-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
