
Differential analog multiplexer featuring 16 channels and 4 $\Omega$ on-resistance. Operates from a 1.8 V to 5.5 V single supply or $\pm$2.5 V dual supply. Offers a 34 MHz -3dB bandwidth and a parallel interface. Packaged in a TQFP with SMD/SMT termination, this RoHS compliant component has a maximum power dissipation of 100 $\mu$W and a supply current of 20 $\mu$A.
Analog Devices ADG726BSUZ technical specifications.
| -3db Bandwidth | 34MHz |
| Bandwidth | 34MHz |
| Package/Case | TQFP |
| Dual Supply Voltage | 2.5V |
| Height | 1mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 32 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 20uA |
| Termination | SMD/SMT |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG726BSUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
