
Analog Multiplexer Dual 16:1 48-Pin TQFP T/R
Analog Devices ADG726BSUZ-REEL technical specifications.
| -3db Bandwidth | 34MHz |
| Bandwidth | 34MHz |
| Package/Case | TQFP |
| Dual Supply Voltage | 2.5V |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Inputs | 32 |
| Number of Outputs | 2 |
| On-State Resistance | 5.5R |
| Operating Supply Current | 10uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| RoHS | Compliant |
No datasheet is available for this part.
