
Serially controlled single 8 to 1 matrix switch IC featuring a 65MHz bandwidth. This CMOS component operates with a 2.7V to 5.5V supply voltage and offers a 2-wire serial interface. It boasts a low operating supply current of 10µA and a maximum power dissipation of 100µW. The device is housed in a TSSOP package with dimensions of 5mm (L) x 4.4mm (W) x 1.05mm (H).
Sign in to ask questions about the Analog Devices ADG728BRU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG728BRU technical specifications.
| -3db Bandwidth | 65MHz |
| Bandwidth | 65MHz |
| Package/Case | TSSOP |
| Height | 1.05mm |
| High Level Output Current | 120mA |
| Interface | Serial, 2-Wire |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100uW |
| Max Supply Current | 20uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Operating Supply Current | 10uA |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Throw Configuration | DPST |
| Turn-Off Delay Time | 115ns |
| Turn-On Delay Time | 130ns |
| Width | 4.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG728BRU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.