
The ADG728BRU-REEL7 is an 8-bit single SPST multiplexer with a -3db bandwidth of 65MHz. It is packaged in a TSSOP-16 package and operates over a temperature range of -40°C to 85°C. The device is not radiation hardened and is not RoHS compliant. It has a maximum power dissipation of 100uW and a maximum supply current of 20uA.
Sign in to ask questions about the Analog Devices ADG728BRU-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG728BRU-REEL7 technical specifications.
| -3db Bandwidth | 65MHz |
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100uW |
| Max Supply Current | 20uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | DPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADG728BRU-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
