CMOS 8-to-1 matrix switch IC featuring a 2-wire serial interface. Offers a 65MHz -3dB bandwidth and operates from a 2.7V to 5.5V supply. This single circuit component has 8 inputs and 1 output, with a high-level output current of 120mA. Housed in a 5mm x 4.4mm x 1.05mm TSSOP package with tin-matte plating, it functions across a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADG728BRUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 65MHz |
| Bandwidth | 65MHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Height | 1.05mm |
| High Level Output Current | 120mA |
| Interface | Serial, 2-Wire |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100uW |
| Max Supply Current | 20uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Operating Supply Current | 10uA |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 20uA |
| Turn-Off Delay Time | 85ns |
| Turn-On Delay Time | 95ns |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG728BRUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
