IC 8-CHANNEL, AUDIO/VIDEO SWITCH, PDSO16, TSSOP-16, Multiplexer or Switch
Checking distributor stock and pricing after the page loads.
| -3db Bandwidth | 65MHz |
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Throw Configuration | DPST |
| RoHS | Compliant |